
* Images are for reference only
802-10-008-30-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 802-10-008-30-001101
- JLCPCB Part #
- C6468894
- Package
- SMD,P=2.54mm
- Description
- 3A Gold Standing paste 150V 8P -55℃~+125℃ 2.54mm Double Row Black Brass 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0885
200+
$1.2330
500+
$1.1910
900+
$1.1715