This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

802-10-072-10-001101

Manufacturer
Preci-Dip
MFR.Part #
802-10-072-10-001101
JLCPCB Part #
C3335108
Package
Plugin,P=2.54mm
Description
Gold 150V 3A Direct Insert Round needle 2.79mm 72P 4.85mm -55℃~+125℃ 3.08mm 2.54mm Double Row Brass Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 154

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2130
200+ $2.4045
500+ $2.3205
1000+ $2.2785
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons