
* Images are for reference only
802-80-046-20-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 802-80-046-20-001101
- JLCPCB Part #
- C7041158
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Tin 150V 46P -55℃~+125℃ 2.54mm Double Row Black Brass 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4190
160+
$4.1580
480+
$4.0185
960+
$3.9495