
* Images are for reference only
802-V3-058-12-002101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 802-V3-058-12-002101
- JLCPCB Part #
- C6093700
- Package
- Plugin,P=2.54mm
- Description
- 3A Tin Direct Insert 150V 58P -55℃~+125℃ 2.54mm Double Row Black Brass 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.7865
210+
$11.4870
490+
$11.1030
980+
$10.9125