
* Images are for reference only
803-83-100-53-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 803-83-100-53-001101
- JLCPCB Part #
- C7040537
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Tin -55℃~+125℃ 100P Direct Insert 7mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.3225
190+
$19.2810
494+
$18.6375
988+
$18.3195