
* Images are for reference only
803-87-028-10-268101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 803-87-028-10-268101
- JLCPCB Part #
- C5547687
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Tin -55℃~+125℃ 28P Direct Insert 2.95mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 210
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8210
210+
$3.1215
420+
$3.0165
1050+
$2.9655