
* Images are for reference only
805-87-045-10-003101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 805-87-045-10-003101
- JLCPCB Part #
- C6835019
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Tin Triple row -55℃~+125℃ 45P Direct Insert 7.92mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 130
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2675
260+
$5.2935
520+
$5.1165
1040+
$5.0295