
* Images are for reference only
805-87-093-10-229101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 805-87-093-10-229101
- JLCPCB Part #
- C5919618
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 5.08mm 3A Tin Triple row -55℃~+125℃ 93P Direct Insert 4.2mm Plugin,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 140
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8020
140+
$4.7100
560+
$4.5525
980+
$4.4745