
* Images are for reference only
830-10-002-40-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 830-10-002-40-001101
- JLCPCB Part #
- C3333326
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 3A Horizontal attachment Gold Round needle 150V 2.2mm 2P 3.6mm -55℃~+125℃ 2mm Single Row Black Brass SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2769
200+
$0.1071
500+
$0.1034
1000+
$0.1016