
* Images are for reference only
831-87-035-10-273101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 831-87-035-10-273101
- JLCPCB Part #
- C6098662
- Package
- Plugin,P=2mm
- Description
- 2mm 3A Single Row Tin -55℃~+125℃ 35P Direct Insert 2.79mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 170
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7425
170+
$3.8880
510+
$3.7575
1020+
$3.6945