
* Images are for reference only
832-10-028-30-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 832-10-028-30-001101
- JLCPCB Part #
- C7199254
- Package
- SMD,P=2mm
- Description
- 3A Gold Standing paste 150V 28P -55℃~+125℃ 2mm Double Row Black Brass 2mm SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 120
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$15.3300