
* Images are for reference only
832-10-052-10-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 832-10-052-10-001101
- JLCPCB Part #
- C5922456
- Package
- Plugin,P=2mm
- Description
- 3A Gold Direct Insert 150V 52P -55℃~+125℃ 2mm Double Row Black Brass 2mm Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$7.3920
200+
$7.7790
10+
$19.4970
500+
$7.5195