
* Images are for reference only
850-80-008-40-251191
- Manufacturer
- Preci-Dip
- MFR.Part #
- 850-80-008-40-251191
- JLCPCB Part #
- C6107529
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- 1A Horizontal attachment Tin 150V 8P -55℃~+125℃ 1.27mm Black Brass Single Row SMD,P=1.27mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6070
200+
$1.0410
500+
$1.0065
1000+
$0.9885