
* Images are for reference only
851-83-049-30-136101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 851-83-049-30-136101
- JLCPCB Part #
- C6838446
- Package
- SMD,P=1.27mm
- Description
- 1.27mm Single Row Tin 1A -55℃~+125℃ 49P Standing paste 5.16mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.1305
200+
$14.4165
500+
$13.9350
1000+
$13.6965