
* Images are for reference only
851-87-034-20-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 851-87-034-20-001101
- JLCPCB Part #
- C6099579
- Package
- Push-Pull,P=1.27mm
- Description
- 1.27mm Single Row Tin 1A -55℃~+125℃ 34P Bend insert 2.2mm Push-Pull,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8880
192+
$3.9465
512+
$3.8145
992+
$3.7485