
* Images are for reference only
852-80-010-20-002101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 852-80-010-20-002101
- JLCPCB Part #
- C3338251
- Package
- Push-Pull,P=1.27mm
- Description
- Tin 150V 1A Bend insert Round needle 4.42mm 10P 3mm -55℃~+125℃ 3.2mm 1.27mm Double Row Brass Black 2.54mm Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 380
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1140+
$0.6555
200+
$0.6915
380+
$0.6675
10+
$1.7850