
* Images are for reference only
852-80-044-20-002101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 852-80-044-20-002101
- JLCPCB Part #
- C6099857
- Package
- Push-Pull,P=1.27mm
- Description
- 1A Bend insert Tin 150V 44P -55℃~+125℃ 1.27mm Double Row Black Brass 2.54mm Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$12.9630
480+
$4.9995