
* Images are for reference only
853-83-008-30-001191
- Manufacturer
- Preci-Dip
- MFR.Part #
- 853-83-008-30-001191
- JLCPCB Part #
- C5534645
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row Tin 1A -55℃~+125℃ 8P Standing paste 5.16mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1430
200+
$1.6530
750+
$1.5975
1500+
$1.5705