
* Images are for reference only
853-87-072-10-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 853-87-072-10-001101
- JLCPCB Part #
- C6476319
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row Tin 1A -55℃~+125℃ 72P Direct Insert 4mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6925
240+
$7.0605
480+
$6.8235
960+
$6.7080