
* Images are for reference only
853-87-074-20-002101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 853-87-074-20-002101
- JLCPCB Part #
- C7046587
- Package
- Push-Pull,P=1.27mm
- Description
- 1.27mm 2.54mm Double Row Tin 1A -55℃~+125℃ 74P Bend insert 4.42mm Push-Pull,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 32
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$22.6710
512+
$8.7435
992+
$8.5950