
* Images are for reference only
855-83-096-10-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 855-83-096-10-001101
- JLCPCB Part #
- C6100273
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm Tin Triple row 1A -55℃~+125℃ 96P Direct Insert 4mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.7475
216+
$10.2735
504+
$9.9300
1008+
$9.7605