
* Images are for reference only
860-10-020-10-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 860-10-020-10-001101
- JLCPCB Part #
- C6839087
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 150V 20P -55℃~+125℃ 1mm Black Brass Single Row Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 210
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9985
210+
$2.3940
420+
$2.3130
1050+
$2.2740
Related Products