
* Images are for reference only
860-80-011-40-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 860-80-011-40-001101
- JLCPCB Part #
- C5552265
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 1A Horizontal attachment Tin 150V 11P -55℃~+125℃ 1mm Black Brass Single Row SMD,P=1mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1430
200+
$1.6530
600+
$1.5990
1200+
$1.5705