
* Images are for reference only
860-80-012-10-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 860-80-012-10-001101
- JLCPCB Part #
- C5531599
- Package
- Plugin,P=1mm
- Description
- 1A Tin Direct Insert 150V 12P -55℃~+125℃ 1mm Black Brass Single Row Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 410
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8455
200+
$1.1355
410+
$1.0980
820+
$1.0800
Related Products