
* Images are for reference only
860-80-037-10-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 860-80-037-10-001101
- JLCPCB Part #
- C6839161
- Package
- Plugin,P=1mm
- Description
- 1A Tin Direct Insert 150V 37P -55℃~+125℃ 1mm Black Brass Single Row Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 130
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2095
260+
$3.2760
520+
$3.1665
1040+
$3.1125