
* Images are for reference only
861-83-003-40-001191
- Manufacturer
- Preci-Dip
- MFR.Part #
- 861-83-003-40-001191
- JLCPCB Part #
- C6476869
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 1mm Single Row Tin 1A -55℃~+125℃ 3P Horizontal attachment 2.2mm SMD,P=1mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.9600
200+
$1.0110
10+
$2.5320
500+
$0.9765