
* Images are for reference only
861-83-012-40-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 861-83-012-40-001101
- JLCPCB Part #
- C7200574
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 1mm Single Row Tin 1A -55℃~+125℃ 12P Horizontal attachment 2.2mm SMD,P=1mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 240
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8705
240+
$1.9440
480+
$1.8780
960+
$1.8465