
* Images are for reference only
861-87-002-40-001191
- Manufacturer
- Preci-Dip
- MFR.Part #
- 861-87-002-40-001191
- JLCPCB Part #
- C5923683
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 1mm Single Row Tin 1A -55℃~+125℃ 2P Horizontal attachment 2.2mm SMD,P=1mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.7065
200+
$0.7425
10+
$1.8600
500+
$0.7185