This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

890-70-002-20-002101

Manufacturer
Preci-Dip
MFR.Part #
890-70-002-20-002101
JLCPCB Part #
C3347577
Package
Push-Pull,P=2.54mm
Description
Gold 150V 3A Bend insert Policy 2.54mm 2P 7mm -55℃~+125℃ 3mm 2.54mm Single Row Brass Black Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 67

Full Reel: 4630

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1280
200+ $0.0495
500+ $0.0479
1000+ $0.0470
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons