
* Images are for reference only
892-70-016-10-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 892-70-016-10-001101
- JLCPCB Part #
- C3329042
- Package
- Plugin,P=2.54mm
- Description
- Gold 150V 3A Direct Insert Policy 2.54mm 16P 6mm -55℃~+125℃ 3.1mm 2.54mm Double Row Brass Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 358
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1500+
$0.1680
200+
$0.1770
10+
$0.4560
500+
$0.1710