
* Images are for reference only
894-80-015-10-004101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 894-80-015-10-004101
- JLCPCB Part #
- C3329560
- Package
- Plugin,P=2.54mm
- Description
- Tin 150V 3A Direct Insert Policy 2.54mm 15P 14.91mm -55℃~+125℃ 3mm 2.54mm Triple row Brass Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 570
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0890
200+
$0.4215
570+
$0.4065
1140+
$0.3990