
* Images are for reference only
8FM-78-0010-02-146
- Manufacturer
- Preci-Dip
- MFR.Part #
- 8FM-78-0010-02-146
- JLCPCB Part #
- C5536358
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 2.54mm 3A Single Row Tin -55℃~+125℃ 10P Horizontal attachment 2.44mm SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.1550
200+
$1.2150
10+
$3.0450
500+
$1.1745