
* Images are for reference only
AWVS004040184R7M00
- Manufacturer
- Pulse Elec
- MFR.Part #
- AWVS004040184R7M00
- JLCPCB Part #
- C17614246
- Package
- SMD,4x4mm
- Description
- 1.7A 4.7uH ±20% 2A SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1890
200+
$0.0755
500+
$0.0729
800+
$0.0717