
* Images are for reference only
BDQQ001412FE1R0MCA
- Manufacturer
- Pulse Elec
- MFR.Part #
- BDQQ001412FE1R0MCA
- JLCPCB Part #
- C6470748
- Package
- SMD,1.4x1.2mm
- Description
- 1.5A 1uH ±20% 2A SMD,1.4x1.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 132
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0653
200+
$0.0261
500+
$0.0252
1000+
$0.0248