
* Images are for reference only
BSPQ0006030415NH00
- Manufacturer
- Pulse Elec
- MFR.Part #
- BSPQ0006030415NH00
- JLCPCB Part #
- C6132546
- Package
- 0201
- Description
- 300mA 15nH ±3% 700mΩ 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 584
Full Reel: 15000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0381
200+
$0.0152
500+
$0.0147
1000+
$0.0145