
* Images are for reference only
BWVS004040183R3M00
- Manufacturer
- Pulse Elec
- MFR.Part #
- BWVS004040183R3M00
- JLCPCB Part #
- C17645117
- Package
- SMD,4x4mm
- Description
- 2.1A 3.3uH ±20% 2.2A SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1656
200+
$0.0662
500+
$0.0639
800+
$0.0629