
* Images are for reference only
P0846NL
- Manufacturer
- Pulse Elec
- MFR.Part #
- P0846NL
- JLCPCB Part #
- C2638937
- Package
- Plugin,17x11.7mm
- Description
- 5A 14.8uH ±20% Plugin,17x11.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9855
200+
$0.3810
500+
$0.3675
1000+
$0.3615