
* Images are for reference only
PA1494.162NL
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA1494.162NL
- JLCPCB Part #
- C2639872
- Package
- SMD,19.8x19.6mm
- Description
- 37A 1.6uH ±15% 55A 1.8mΩ SMD,19.8x19.6mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1065
200+
$1.2030
500+
$1.1610
1000+
$1.1400