
* Images are for reference only
PE-50503NL
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-50503NL
- JLCPCB Part #
- C7261142
- Package
- Plugin,D=29mm
- Description
- 1.75A 500uH Plugin,D=29mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0430
196+
$7.9980
504+
$7.7310
1008+
$7.5990