
* Images are for reference only
PE-52647NL
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-52647NL
- JLCPCB Part #
- C2638903
- Package
- Plugin,18x13mm
- Description
- 1A 330uH ±20% Plugin,18x13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9800
200+
$1.9275
500+
$1.8600
1000+
$1.8270