
* Images are for reference only
PE-53812SNL
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-53812SNL
- JLCPCB Part #
- C6250521
- Package
- SMD,11.1x11.1mm
- Description
- 460mA 78uH ±20% SMD,11.1x11.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 45
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1805
180+
$0.4710
495+
$0.4560
990+
$0.4485