
* Images are for reference only
PE-92104KNL
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-92104KNL
- JLCPCB Part #
- C17249775
- Package
- Plugin,21.6x11.4mm
- Description
- 3A 70uH ±20% Plugin,21.6x11.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 70
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2885
210+
$0.5145
490+
$0.4965
980+
$0.4890