
* Images are for reference only
PM2201.101NLT
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM2201.101NLT
- JLCPCB Part #
- C17371821
- Package
- SMD,4.1x4.1mm
- Description
- 18A 100nH ±20% 38A SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9010
200+
$1.1580
500+
$1.1190
1000+
$1.1010