
* Images are for reference only
PM2204.452NLT
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM2204.452NLT
- JLCPCB Part #
- C2638835
- Package
- SMD,6.8x6.4mm
- Description
- 7A 4.5uH ±20% 10A SMD,6.8x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8580
200+
$0.3330
500+
$0.3210
1000+
$0.3150