
* Images are for reference only
PM2205.182NLT
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM2205.182NLT
- JLCPCB Part #
- C2638799
- Package
- SMD,6.6x6.4mm
- Description
- 16A 1.8uH ±20% 18.5A SMD,6.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9930
200+
$0.3855
500+
$0.3720
800+
$0.3645