
* Images are for reference only
B210630V103J10BLBY
- Manufacturer
- QIXING
- MFR.Part #
- B210630V103J10BLBY
- JLCPCB Part #
- C2979901
- Package
- Plugin,P=10mm
- Description
- 10nF ±5% 630V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 179
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0597
100+
$0.0479
500+
$0.0389
1000+
$0.0345
5000+
$0.0309
10000+
$0.0291