
* Images are for reference only
1.16.000.990/0000
- Manufacturer
- RAFI
- MFR.Part #
- 1.16.000.990/0000
- JLCPCB Part #
- C7455007
- Package
- Plugin
- Description
- 50V Rectangle button 250mA Direct Insert Double knife single throw Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.7015
200+
$14.2455
500+
$13.7700
1000+
$13.5345