
* Images are for reference only
3.14.001.043/0000
- Manufacturer
- RAFI
- MFR.Part #
- 3.14.001.043/0000
- JLCPCB Part #
- C7458780
- Package
- Plugin
- Description
- 35V Rectangle button 250mA Direct Insert SPST - normally open 296gf Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4880
200+
$2.9880
500+
$2.8890
1000+
$2.8395