
* Images are for reference only
3.14.100.830/0000
- Manufacturer
- RAFI
- MFR.Part #
- 3.14.100.830/0000
- JLCPCB Part #
- C7455015
- Package
- Plugin
- Description
- 35V 100mA Round Button Direct Insert SPST - normally open 296gf Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.0090
200+
$9.5805
500+
$9.2595
1000+
$9.1020