
* Images are for reference only
125-161-JTW
- Manufacturer
- RCD Components, Inc.
- MFR.Part #
- 125-161-JTW
- JLCPCB Part #
- C17499054
- Package
- Plugin,D2.4xL9.8mm
- Description
- Wirewound Resistors 160Ω 1.5W ±20ppm/℃ ±5% Plugin,D2.4xL9.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7685
200+
$0.7065
500+
$0.6825
1000+
$0.6705